NEDA Authorized Optek / TT electronics Distributor

Optek / TT electronics

Optek Technology is a leading manufacturer of Infrared LED and phototransistor components, as well as packaged optoelectronic devices including slotted and flag switches, reflective and proximity sensors for a multitude of applications. In addition, Optek’s Hall-effect sensors are widely used in the automotive industry and other applications operating in harsh or “dirty” environments.

Optek replaces conventional ideas about lighting technology with their High Brightness/High Power Visible line that ranges from discrete, through-hole, and surface mount LEDs to high-power arrays and custom assemblies. Optek provides the building blocks for lighting solutions in general illumination, emergency and task lighting, architectural and decorative lighting, electronic signage, transportation, and portable devices.

Optek OPE1275 / OPE2275 Optical Encoders

Optek OPE1275 and OPE2275 optical encoders are designed for 27.5mm, small-shaft motors with a shaft diameter of 2mm (0.079") and a minimum length of 3.8mm (0.150). The Optek OPE1275 optical encoder provides a single-channel analog output for speed of rotation while the OPE2275 optical encoder provides a dual-channel analog output for speed and direction of rotation.Optek OPE optical encoders are available in hollow and shafted configurations with standard resolutions of 128 and 256 pulses per revolution and are ideal for printer and copier motors, machine automation, machine safety, motor control, control knobs, and integrated packaging systems/conveyors.

Optek OVS5MxBCR4 Mini Half-Watt LEDs

The Optek OVS5MxBCR4 mini half-watt LED series packs energy efficiency and high lumen output into a package measuring just 3.5 x 3.5 x 1.2mm. The OVS5MxBCR4 provides all of the features of the Optek OVS5x series but in a package about half the size. The Optek OVS5MxBCR4 LED series offers a 120º viewing angle and is highly suited for a variety of conventional and specialized lighting applications, including automotive exterior and interior lighting, architectural lighting, general lighting, and display backlighting. This Optek mini half-watt LED series provides low thermal resistance and exceptional spatial uniformity.

Optek Optimal XIV Star Multi-LED

The Optek Optimal XIV Star is a 500+ lumen high output white multi-LED series.The Optek Optimal XIV Star multi-LED achieves high flux output and exceptional thermal resistance by recessing multiple die into a recessed metal core PCB. This Optek multi-LED features 12 1-Watt chips and a thermal resistance of 1.8°C/W (junction to heatsink). The Optimal XIV Star is ideal for flashlights, security/garden lighting, indoor/outdoor commercial lighting, architectural lighting, and MR 16 lighting.

Optek OPA8x Near-Infrared Light Rings

The Optek OPA8x light ring series gives designers a compact means of illuminating a given area with near-infrared (IR) light. The Optek OPA80 and OPA82 near-infrared light rings offer through-hole and surface-mount options, are available in a variety of ring sizes and configurations, and feature an optional ambient light sensing device to minimize current consumption during high ambient light conditions. Optek OPA8x IR light rings use LEDs with 850nm to 880nm wavelengths and are ideal for a variety of applications, including security camera lighting, spot/flood lighting, flash lighting, and more.

Optek Sensor Calibration Boards

Optek sensor calibration boards eliminate the guesswork from calibrating Optek devices. The OCB350 sensor calibration board helps with calibration of OPB350 series fluid sensors. The Optek OCB100 sensor calibration board is for calibration of reflective sensors and slotted switches. Both boards feature four LEDS on board that indicate when the device is calibrated, not calibrated, has reached the logical trip higher than the calibration point, or has reached the logical trip lower than the calibration point. The boards also provide an analog output for critical measurements.

Optek LED Module Strips

Optek LED module strips are a flexible and scalable lighting solution that provides fast response times and lower power consumption that results in low power requirements from circuit power supplies. These Optek LED light strips are available in red, amber, green, and white and are available in three different models: OVM18F4x7 series 4-LED strips, OVM12F3x7 3-LED strips, and OVQ12S30x7 flexible LED strips.